
* Images are for reference only
LTW-M140SZS40
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-M140SZS40
- JLCPCB Part #
- C17689155
- Package
- SMD,2.7x1.4mm
- Description
- -30℃~+85℃ 120mW 120° 2.15cd 20mA 3.2V 3500K Discrete Diode Orange Lens White SMD,2.7x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1660
50+
$0.1319
150+
$0.1172
500+
$0.0988
2000+
$0.0906
4000+
$0.0858
Related Products
Welcome back, may I help you?