
* Images are for reference only
LTST-C170CKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C170CKT
- JLCPCB Part #
- C913077
- Package
- 0805
- Description
- -55℃~+85℃ 100mW 130° 638nm 660nm Red Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 210
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0527
100+
$0.0428
300+
$0.0378
3000+
$0.0339
6000+
$0.0310
9000+
$0.0294
21000+
$0.0291
39000+
$0.0289
Related Products
Welcome back, may I help you?