This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTW-010DCG

Extended
Manufacturer
Lite-On
MFR.Part #
LTW-010DCG
JLCPCB Part #
C575429
Package
SMD,3.7x0.9mm
Description
-30℃~+85℃ 115° 120mW 2.25cd 20mA 3.3V Discrete Diode White SMD,3.7x0.9mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.6591
10+ $0.5318
30+ $0.4689
100+ $0.4061
500+ $0.3690
1000+ $0.3497

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons