This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-C295KGKFKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C295KGKFKT
JLCPCB Part #
C5789144
Package
0603
Description
130° 20mA 2V 35mcd、90mcd 571nm、605nm 574nm、611nm Orange, Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 187

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0769
10+ $0.0614
30+ $0.0537
100+ $0.0479
500+ $0.0432
1000+ $0.0407

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons