
* Images are for reference only
LTST-S320KRKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S320KRKT
- JLCPCB Part #
- C294979
- Package
- -
- Description
- -30℃~+85℃ 130° 18mcd~54mcd 2V~2.4V 631nm 639nm Red Water Clear - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 228
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
100+
$0.0393
300+
$0.0342
3000+
$0.0305
6000+
$0.0274
9000+
$0.0260
Related Products