
* Images are for reference only
LTV-817S-D
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTV-817S-D
- JLCPCB Part #
- C17696894
- Package
- SMD-4P
- Description
- -55℃~+110℃ 1 1.2V 100mV@20mA,1mA 200mW 300% 35V 3us 4us 50mA 50mA 5kV 600% 6V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
200+
$0.0311
500+
$0.0299
1000+
$0.0295
Related Products