
* Images are for reference only
LTST-T180UWET
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-T180UWET
- JLCPCB Part #
- C6218854
- Package
- 0603
- Description
- -40℃~+100℃ 1.6mm x 0.8mm square LED 120° 2.275cd 2.85V 20mA 97.5mW Discrete Diode White Yellow Lens 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 575
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
200+
$0.0161
500+
$0.0156
1000+
$0.0153
Related Products
Welcome back, may I help you?