
* Images are for reference only
LTST-020QRL
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-020QRL
- JLCPCB Part #
- C5757534
- Package
- SMD,3.8x1.2mm
- Description
- -30℃~+85℃ 110° 20mA 2V 300mcd 624nm 631nm Red Water Clear SMD,3.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
200+
$0.0243
500+
$0.0235
1000+
$0.0232
Related Products