
* Images are for reference only
LTST-T680QSWT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-T680QSWT
- JLCPCB Part #
- C6981114
- Package
- SMD3528
- Description
- 120° 2.1V 20mA 590nm 592nm 785mcd Yellow SMD3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4215
200+
$0.1682
500+
$0.1626
1000+
$0.1598
Related Products
Welcome back, may I help you?