This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-S271KRKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-S271KRKT
JLCPCB Part #
C6218848
Package
SMD,1.7x0.6mm
Description
-30℃~+85℃ 130° 18mcd~54mcd 2V~2.4V 631nm 639nm Red Water Clear SMD,1.7x0.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 557

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0416
200+ $0.0167
500+ $0.0161
1000+ $0.0158

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons