This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-S327KGJSKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-S327KGJSKT
JLCPCB Part #
C6981111
Package
1208
Description
-30℃~+85℃ 130°、130° 18mcd~112mcd、28mcd~180mcd 2V、2V 571nm、589nm 574nm、591nm Water Clear Yellow, Emerald Green 1208 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0778
200+ $0.0311
500+ $0.0300
1000+ $0.0295

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons