This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTJ-811G

Extended
Manufacturer
Lite-On
MFR.Part #
LTJ-811G
JLCPCB Part #
C6897101
Package
DIP-12
Description
-35℃~+85℃ 2.1V 20mA 25mcd 585nm 588nm Discrete Diode Emerald Green Green Lens DIP-12 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6090
200+ $0.2439
500+ $0.2359
1000+ $0.2310
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons