This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-S04TWET

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-S04TWET
JLCPCB Part #
C6291202
Package
SMD,2x0.4mm
Description
-40℃~+100℃ 110° 2.25cd 2.9V 20mA White Yellow Lens SMD,2x0.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 162

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0555
200+ $0.0221
500+ $0.0215
1000+ $0.0212

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons