
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | DIP-4-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 564nm~574nm | |
| Viewing Angle | 60° | |
| Luminous Intensity | 12.6mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Green Diffused Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 565nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTL-42M4NH106 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | DIP-4-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 564nm~574nm | |
| Viewing Angle | 60° | |
| Luminous Intensity | 12.6mcd | |
| Illumination Color | Emerald Green | |
| Lens Color | Green Diffused Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 565nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTL-42M4NH106. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTL-42M4NH106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.