
* Images are for reference only
LTW-K140SZR40
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-K140SZR40
- JLCPCB Part #
- C17616089
- Package
- SMD,2.7x1.4mm
- Description
- 120° 3.2V 4000K 60mA White SMD,2.7x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1027
200+
$0.0410
500+
$0.0396
1000+
$0.0389
Related Products
Welcome back, may I help you?