
* Images are for reference only
LTST-C171YKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C171YKT
- JLCPCB Part #
- C6657974
- Package
- 0805
- Description
- -55℃~+85℃ 130° 2.1V 20mA 4.5mcd 585nm 588nm 60mW Discrete Diode Water Clear Yellow 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 636
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0264
10+
$0.0208
30+
$0.0175
100+
$0.0157
500+
$0.0141
1000+
$0.0132
Related Products
Welcome back, may I help you?