
* Images are for reference only
LTST-C155KGKFKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C155KGKFKT
- JLCPCB Part #
- C5757538
- Package
- 1210
- Description
- -55℃~+85℃ 130° 20mA 2V 35mcd、90mcd 571nm、605nm 574nm、611nm Orange, Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
200+
$0.0213
500+
$0.0205
1000+
$0.0202
Related Products