
* Images are for reference only
LTST-M140KRKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-M140KRKT
- JLCPCB Part #
- C7220889
- Package
- SMD,3x1.4mm
- Description
- 120° 185mcd 20mA 2V 631nm 639nm Red Water Clear SMD,3x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2112
200+
$0.0843
500+
$0.0815
1000+
$0.0801
Related Products