
* Images are for reference only
LTST-C170UBKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C170UBKT
- JLCPCB Part #
- C19357268
- Package
- 0805
- Description
- -20℃~+80℃ 1.8mcd~4.5mcd 130° 3.8V~4.5V 428nm 466nm Blue Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3358
200+
$0.5331
500+
$0.5154
1000+
$0.5074
Welcome back, may I help you?