
* Images are for reference only
LTSN-B32JEGBB6
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTSN-B32JEGBB6
- JLCPCB Part #
- C6981089
- Package
- SMD,1x1mm
- Description
- -20℃~+80℃ 1.5V~2.3V、2.5V~3.7V、2.5V~3.7V 130° 13mcd~44mcd、16.4mcd~45mcd、53.3mcd~180mcd 463nm~475nm、516nm~534nm、612nm~630nm 468nm、520nm、630nm Discrete Diode Red, green, blue SMD,1x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2321
200+
$0.0926
500+
$0.0895
1000+
$0.0881
Related Products
Welcome back, may I help you?