



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 900nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTR-4206 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 900nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTR-4206. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTR-4206 datasheets or manufacturer documentation.
Datasheet: LTR-4206 Datasheet (PDF)
The LTR-4206 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.