
* Images are for reference only
LTST-108TGKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-108TGKT
- JLCPCB Part #
- C5789140
- Package
- SMD,2.9x1.2mm
- Description
- -40℃~+85℃ 110° 20mA 3.3V 518nm 528nm 628mcd Emerald Green Water Clear SMD,2.9x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0791
200+
$0.0316
500+
$0.0307
1000+
$0.0300
Welcome back, may I help you?