This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-108KGKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-108KGKT
JLCPCB Part #
C6897228
Package
SMD,2.9x1.2mm
Description
-40℃~+85℃ 1.8V~2.4V 110° 564.5nm~576.5nm 574nm 71mcd~224mcd Green Water Clear SMD,2.9x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 134

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0672
200+ $0.0269
500+ $0.0259
1000+ $0.0256
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons