
* Images are for reference only
LTL-307Y-002
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL-307Y-002
- JLCPCB Part #
- C6897105
- Package
- Plugin,D=5.9mm
- Description
- -55℃~+100℃ 2.1V~2.6V 29mcd 50° 585nm 588nm 5mm round lamp head 60mW Frosted Yellow Lens Yellow Plugin,D=5.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2176
200+
$0.0869
500+
$0.0840
1000+
$0.0825
Welcome back, may I help you?