This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-C283TBKT-5A

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C283TBKT-5A
JLCPCB Part #
C5665682
Package
0402
Description
-20℃~+80℃ 130° 2.65V~3.15V 4.5mcd~45mcd 465nm~475nm 468nm Blue Water Clear 0402 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2131
200+ $0.0851
500+ $0.0822
1000+ $0.0807

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons