
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=5.9mm | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 623nm | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Voltage - Forward(Vf) | 2V~2.6V | |
| Peak Wavelength | 635nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTL-307E-002A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=5.9mm | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 623nm | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Voltage - Forward(Vf) | 2V~2.6V | |
| Peak Wavelength | 635nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTL-307E-002A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTL-307E-002A datasheets or manufacturer documentation.
Datasheet: LTL-307E-002A Datasheet (PDF)
The LTL-307E-002A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.