
* Images are for reference only
LTL17KGH5D-012A
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL17KGH5D-012A
- JLCPCB Part #
- C575511
- Package
- Plugin,D=3mm
- Description
- -40℃~+100℃ 2.1V 20mA 3mm Round Lens 50° 520mcd 571nm 574nm 75mW Discrete Diode Green Lens Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
100+
$0.0505
300+
$0.0442
3000+
$0.0394
6000+
$0.0355
9000+
$0.0336
21000+
$0.0332
39000+
$0.0329
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?