
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD,1.6x0.6mm | |
| Wavelength - Dominant | 615nm | |
| Operating Temperature | -55℃~+85℃ | |
| Viewing Angle | 130° | |
| Luminous Intensity | 30mcd~55mcd | |
| Power(Watts) | 75mW | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 621nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-S270KAKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD,1.6x0.6mm | |
| Wavelength - Dominant | 615nm | |
| Operating Temperature | -55℃~+85℃ | |
| Viewing Angle | 130° | |
| Luminous Intensity | 30mcd~55mcd | |
| Power(Watts) | 75mW | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 621nm | |
| Voltage - Forward(Vf) | 2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-S270KAKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-S270KAKT datasheets or manufacturer documentation.
Datasheet: LTST-S270KAKT Datasheet (PDF)
The LTST-S270KAKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.