
* Images are for reference only
LKG2E222MS070K63B
Extended
- Manufacturer
- Liron
- MFR.Part #
- LKG2E222MS070K63B
- JLCPCB Part #
- C2988530
- Package
- Plugin,D35xL70mm
- Description
- -40℃~+105℃ 10mm 2200uF 250V 3.3A@120Hz 3000hrs@105℃ 35mm 70mm 70mΩ@120Hz ±20% 插件,D35xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1315
10+
$5.2701
30+
$4.5652
140+
$4.0474
560+
$3.8086
980+
$3.7005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?