
* Images are for reference only
SJD12A26L01
Extended
- Manufacturer
- Liown
- MFR.Part #
- SJD12A26L01
- JLCPCB Part #
- C5125122
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1uA 200W 26V 28.9V 4.8A 42.1V ESD IEC 61000-4-2 Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2300
In-stock Item Pricing
Qty Unit Price
1+
$0.0338
200+
$0.0264
600+
$0.0224
3000+
$0.0200
9000+
$0.0179
21000+
$0.0167
Related Products
Welcome back, may I help you?