This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

471KD14

Extended
Manufacturer
Liown
MFR.Part #
471KD14
JLCPCB Part #
C2925488
Package
Plugin,P=7.5mm
Description
118J 300V 385V 4.5kA 430pF@1kHz 470V 600mW 7.5mm 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.1171
50+ $0.0925
150+ $0.0802
500+ $0.0678
2500+ $0.0604
5000+ $0.0567

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons