
* Images are for reference only
390KD14
Extended
- Manufacturer
- Liown
- MFR.Part #
- 390KD14
- JLCPCB Part #
- C3019441
- Package
- Plugin,P=7.5mm
- Description
- 100mW 1kA 25V 31V 39V 5.1nF@1kHz 7.5mm 77V 8.6J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
50+
$0.0784
150+
$0.0674
400+
$0.0597
2400+
$0.0532
4800+
$0.0500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?