
* Images are for reference only
CMC1678-203N
Extended
- Manufacturer
- Linekey
- MFR.Part #
- CMC1678-203N
- JLCPCB Part #
- C2941488
- Package
- DIP,16x7.8mm
- Description
- -55℃~+125℃ 1.5kV 1Ω 2 20mH@10kHz 250V 500mA DIP,16x7.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$1.6938
10+
$1.4514
36+
$1.1801
72+
$1.0244
504+
$0.9553
1008+
$0.9248
Related Products
Welcome back, may I help you?