
* Images are for reference only
LTP3325NXT5
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3325NXT5
- JLCPCB Part #
- C2897790
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 2.5V 300mA 40uA 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1166
50+
$0.0916
150+
$0.0790
500+
$0.0697
3000+
$0.0622
6000+
$0.0585
Related Products
Welcome back, may I help you?