
* Images are for reference only
LTP3636-33YT5
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3636-33YT5
- JLCPCB Part #
- C2897799
- Package
- SOT-23-5L
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 170mV@(150mA) 3.3V 300mA 5.5V 55dB@(10kHz) 800nA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.2339
50+
$0.1792
150+
$0.1557
500+
$0.1264
Related Products