
* Images are for reference only
LTP3558-50XT4
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3558-50XT4
- JLCPCB Part #
- C2897797
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 1.5uA 200mA 36V 5V 720mV@(150mA) 90uVrms Fixed Over Current Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
50+
$0.1188
150+
$0.1049
1000+
$0.0875
2000+
$0.0798
5000+
$0.0751
Related Products
Welcome back, may I help you?