
* Images are for reference only
PH-01016
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-01016
- JLCPCB Part #
- C2685194
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 26P 2x13P 3A 3mm 6mm Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$0.6175
10+
$0.5033
30+
$0.4454
200+
$0.3892
400+
$0.3538
1000+
$0.3361
Related Products
Welcome back, may I help you?