
* Images are for reference only
1020200158
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1020200158
- JLCPCB Part #
- C51898272
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 26P 2mm 2mm 2x13P 4.3mm 500V Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 695
Minimum: 1
Full Reel: 23
Total: $0.01
Add To List
Available Order Qty: 695
In-stock Item Pricing
Qty Unit Price
1+
$0.2993
230+
$0.2355
690+
$0.2081
2300+
$0.1739
12420+
$0.1587
24840+
$0.1496
Welcome back, may I help you?