
* Images are for reference only
1030300293
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300293
- JLCPCB Part #
- C52269154
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 22 250V 2x22P 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3314
50+
$0.2622
160+
$0.2325
480+
$0.1803
2000+
$0.1638
4000+
$0.1539
Related Products
Welcome back, may I help you?