
* Images are for reference only
1030300275
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300275
- JLCPCB Part #
- C52269168
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 18 2 2.54mm 2.54mm 250V 2x18P 3A Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.3449
50+
$0.2704
200+
$0.2384
500+
$0.1986
2500+
$0.1808
5000+
$0.1702
Related Products
Welcome back, may I help you?