
* Images are for reference only
1130400164
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400164
- JLCPCB Part #
- C52121703
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 6.4mm 7 7P 7mm PA66 Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0265
1000+
$0.0222
2000+
$0.0196
10000+
$0.0174
20000+
$0.0161
Related Products
Welcome back, may I help you?