
* Images are for reference only
1030200164
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030200164
- JLCPCB Part #
- C52269224
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 250V 2mm 2mm 2x7P 7 Black Copper alloy Gold IDC Header Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1070
200+
$0.0921
400+
$0.0809
2400+
$0.0719
5000+
$0.0674
Related Products
Welcome back, may I help you?