
* Images are for reference only
1130400135
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400135
- JLCPCB Part #
- C52121655
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 15mm 1x4P 2.5mm 250V 3A 4 4P 6mm LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
100+
$0.0438
300+
$0.0376
700+
$0.0331
4900+
$0.0296
14000+
$0.0278
Related Products
Welcome back, may I help you?