
* Images are for reference only
1030200159
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030200159
- JLCPCB Part #
- C52269218
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 18 2 250V 2mm 2mm 2x18P Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.2963
50+
$0.2303
200+
$0.2021
500+
$0.1667
2500+
$0.1511
6800+
$0.1416
Related Products
Welcome back, may I help you?