
* Images are for reference only
1030300144
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300144
- JLCPCB Part #
- C52269171
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x4P 3A 4 Black Copper alloy Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.1068
50+
$0.0843
300+
$0.0730
600+
$0.0644
2400+
$0.0576
5100+
$0.0543
Related Products
Welcome back, may I help you?