
* Images are for reference only
1020300609
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1020300609
- JLCPCB Part #
- C51898253
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2x9P 8.5mm Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.3217
110+
$0.2493
330+
$0.2183
1100+
$0.1797
6160+
$0.1625
12320+
$0.1521
Welcome back, may I help you?