
* Images are for reference only
1010200127
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010200127
- JLCPCB Part #
- C51898269
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 13 Positions (14 Positions Missing 1 Position) 2 2mm 2mm 2mm 2x7P (Missing 1P) Black Brass Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0770
50+
$0.0610
150+
$0.0528
1000+
$0.0467
2000+
$0.0418
5000+
$0.0394