
* Images are for reference only
1020300174
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1020300174
- JLCPCB Part #
- C51898263
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1.9mm 1x3P 2.54mm 2.92mm 3A 3P Brass Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1774
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1522
In-stock Item Pricing
Qty Unit Price
1+
$0.0128
200+
$0.0125
600+
$0.0123
2000+
$0.0122
Related Products
Welcome back, may I help you?