
* Images are for reference only
XDWF-0910-05P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0910-05P
- JLCPCB Part #
- C7527620
- Package
- SMD,P=1.0mm
- Description
- -40℃~+85℃ 1 1A 1mm 1x5P 2.9mm 4.25mm 5 50V 5P Copper PA Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 766
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 766
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0584
300+
$0.0506
2000+
$0.0448
4000+
$0.0403
10000+
$0.0379
Related Products
Welcome back, may I help you?