
* Images are for reference only
XDWF-0128-11P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0128-11P
- JLCPCB Part #
- C18202162
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 11 11P 1x11P 2A 4.1mm 4.95mm 50V Copper LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.1734
50+
$0.1362
150+
$0.1202
1500+
$0.1003
3000+
$0.0914
4500+
$0.0861
Related Products
Welcome back, may I help you?